
MAX325CUA+T | |
|---|---|
DigiKey Part Number | MAX325CUA+TTR-ND - Tape & Reel (TR) MAX325CUA+TCT-ND - Cut Tape (CT) MAX325CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX325CUA+T |
Description | IC SW SPST-NO/NCX2 60OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX325CUA+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.95000 | €6.95 |
| 10 | €5.38200 | €53.82 |
| 25 | €4.99000 | €124.75 |
| 100 | €4.55840 | €455.84 |
| 250 | €4.44720 | €1,111.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.01895 | €10,047.38 |
| Unit Price without VAT: | €6.95000 |
|---|---|
| Unit Price with VAT: | €8.34000 |

