2 Circuit IC Switch 1:1 60Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX324CSA+T

DigiKey Part Number
MAX324CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX324CSA+T
Description
IC SWITCH SPST-NCX2 60OHM 8SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX324CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
60Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2.7V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types