Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MAX3241ECAI | |
|---|---|
DigiKey Part Number | MAX3241ECAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3241ECAI |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241ECAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241ECAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECAI+-ND | €14.74000 | Parametric Equivalent |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3243ECAI+-ND | €6.38000 | Parametric Equivalent |
| MAX3244CAI+ | Analog Devices Inc./Maxim Integrated | 535 | MAX3244CAI+-ND | €6.09000 | Parametric Equivalent |
| MAX3244ECAI+ | Analog Devices Inc./Maxim Integrated | 13 | MAX3244ECAI+-ND | €15.83000 | Parametric Equivalent |
| MAX3250CAI+ | Analog Devices Inc./Maxim Integrated | 2.354 | MAX3250CAI+-ND | €11.35000 | Parametric Equivalent |





