MAX3241CWI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: €12.12000
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3241CWI

DigiKey Part Number
MAX3241CWI-ND
Manufacturer
Manufacturer Product Number
MAX3241CWI
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3241CWI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
235Kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3241CWI+Analog Devices Inc./Maxim Integrated75MAX3241CWI+-ND€12.12000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable