Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3241CUI | |
|---|---|
DigiKey Part Number | MAX3241CUI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3241CUI |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241CUI Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241CUI+ | Analog Devices Inc./Maxim Integrated | 294 | MAX3241CUI+-ND | €6.45000 | Parametric Equivalent |
| ICL3241ECAZ | Renesas Electronics Corporation | 4.906 | ICL3241ECAZ-ND | €2.78000 | Similar |
| ICL3241ECAZ-T | Renesas Electronics Corporation | 0 | ICL3241ECAZ-TTR-ND | €1.37763 | Similar |
| ICL3241EIAZ | Renesas Electronics Corporation | 1.385 | ICL3241EIAZ-ND | €2.97000 | Similar |
| ICL3241EIAZ-T | Renesas Electronics Corporation | 0 | 20-ICL3241EIAZ-TCT-ND | €3.75000 | Similar |





