
MAX31629MTA+T | |
|---|---|
DigiKey Part Number | 175-MAX31629MTA+TTR-ND - Tape & Reel (TR) 175-MAX31629MTA+TCT-ND - Cut Tape (CT) 175-MAX31629MTA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31629MTA+T |
Description | IC I2C THERMOMETER RTC TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -55°C ~ 125°C Internal Sensor I2C Output 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31629MTA+T Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan No |
Part Status Active | Voltage - Supply 2.2V ~ 5.5V |
Function Temp Monitoring System (Sensor) | Operating Temperature -55°C ~ 125°C (TA) |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -55°C ~ 125°C | Package / Case 8-WDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-TDFN (3x3) |
Topology ADC (Sigma Delta), Comparator, Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.22000 | €6.22 |
| 10 | €4.79400 | €47.94 |
| 25 | €4.43760 | €110.94 |
| 100 | €4.04550 | €404.55 |
| 250 | €3.85864 | €964.66 |
| 500 | €3.84902 | €1,924.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.55550 | €8,888.75 |
| Unit Price without VAT: | €6.22000 |
|---|---|
| Unit Price with VAT: | €7.46400 |

