
MAX313LETP+T | |
|---|---|
DigiKey Part Number | MAX313LETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX313LETP+T |
Description | IC SWITCH SPST-NOX4 10OHM 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX313LETP+T Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 20-WQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 20-TQFN (5x5) |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €8.89636 | €22,240.90 |
| Unit Price without VAT: | €8.89636 |
|---|---|
| Unit Price with VAT: | €10.67563 |

