Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3071EASA | |
|---|---|
DigiKey Part Number | MAX3071EASA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3071EASA |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3071EASA Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3071EASA+ | Analog Devices Inc./Maxim Integrated | 40 | MAX3071EASA+-ND | €10.10000 | Parametric Equivalent |
| ADM3071EARZ | Analog Devices Inc. | 1.044 | ADM3071EARZ-ND | €5.03000 | Similar |
| ADM3071EARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3071EARZ-REEL7TR-ND | €2.90871 | Similar |
| ADM3074EYRZ | Analog Devices Inc. | 266 | ADM3074EYRZ-ND | €5.45000 | Similar |
| ADM3074EYRZ-REEL7 | Analog Devices Inc. | 0 | ADM3074EYRZ-REEL7TR-ND | €3.16960 | Similar |







