
MAX3056ASD | |
|---|---|
DigiKey Part Number | MAX3056ASD-ND |
Manufacturer | |
Manufacturer Product Number | MAX3056ASD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3056ASD Models |
Category | Receiver Hysteresis 18 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 40kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |

