
MAX2982GCD/V+ | |
|---|---|
DigiKey Part Number | MAX2982GCD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2982GCD/V+ |
Description | IC TELECOM INTERFACE 128LQFP |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2982GCD/V+ Models |
Category | Current - Supply 365mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Function Power Line Communication Modem (PLC) | Mounting Type Surface Mount |
Interface MII, RMII | Package / Case 128-LQFP |
Number of Circuits 1 | Supplier Device Package 128-LQFP (14x20) |
Voltage - Supply 1.14V ~ 1.26V | Base Product Number |

