Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX291EWE+

DigiKey Part Number
505-MAX291EWE+-ND
Manufacturer
Manufacturer Product Number
MAX291EWE+
Description
IC FILTER LOWPASS 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX291EWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
16-SOIC
Frequency - Cutoff or Center
25kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 138
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
46€11.07630€509.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.07630
Unit Price with VAT:€13.29156