
MAX291EPA+ | |
|---|---|
DigiKey Part Number | MAX291EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX291EPA+ |
Description | IC FILTER 25KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX291EPA+ Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 11V, ±2.375V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-PDIP |
Frequency - Cutoff or Center 25kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.88000 | €18.88 |
| 10 | €15.10200 | €151.02 |
| 50 | €13.59040 | €679.52 |
| 100 | €13.12230 | €1,312.23 |
| 250 | €12.62824 | €3,157.06 |
| 500 | €12.33040 | €6,165.20 |
| Unit Price without VAT: | €18.88000 |
|---|---|
| Unit Price with VAT: | €22.65600 |

