MAX291CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 370
Unit Price: €18.39000
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX291CSA

DigiKey Part Number
MAX291CSA-ND
Manufacturer
Manufacturer Product Number
MAX291CSA
Description
IC FILTER 25KHZ BUTTER 8SOIC
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX291CSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
8-SOIC
Frequency - Cutoff or Center
25kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX291CSA+Analog Devices Inc./Maxim Integrated370MAX291CSA+-ND€18.39000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable