
MAX25605EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25605EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25605EVKIT# |
Description | EVAL BOARD FOR MAX25605 |
Customer Reference | |
Detailed Description | MAX25605 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4V ~ 60V |
Packaging Box | Contents Board(s), Accessories |
Part Status Discontinued at DigiKey | Utilized IC / Part MAX25605 |
Outputs and Type 6 Non-Isolated Outputs | Base Product Number |

