
MAX25203AATJE/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25203AATJE/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25203AATJE/VY+T |
Description | MAX25203AATJE/VY+T |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, SMBus DC-DC Controller IC 32-WETQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 220kHz ~ 2.1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces I2C, SMBus |
Function Step-Up | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start, Sync |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology Boost | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 32-WFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 32-WETQFN (5x5) |

