Direct

MAX230EWP | |
|---|---|
DigiKey Part Number | MAX230EWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX230EWP |
Description | IC TRANSCEIVER 5/0 20SOIC |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX230EWP Models |
Category | Data Rate 250kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 5/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX230EWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX230EWP+-ND | €10.25708 | Direct |


