Direct

MAX230EPP | |
|---|---|
DigiKey Part Number | MAX230EPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX230EPP |
Description | IC TRANSCEIVER 5/0 20PDIP |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX230EPP Models |
Category | Data Rate 250kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 20-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 20-PDIP |
Number of Drivers/Receivers 5/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX230EPP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX230EPP+-ND | €19.63000 | Direct |


