
MAX230CPP+ | |
|---|---|
DigiKey Part Number | MAX230CPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX230CPP+ |
Description | IC TRANSCEIVER 5/0 20PDIP |
Customer Reference | |
Detailed Description | 5/0 Driver RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX230CPP+ Models |
Category | Data Rate 250kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 20-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 20-PDIP |
Number of Drivers/Receivers 5/0 | Base Product Number |

