



MAX22531EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22531EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22531EVKIT# |
Description | EVAL BOARD FOR MAX22531 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22531 - 12 Bit 20k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20k | |
Data Interface | SPI | |
Input Range | 2.7V ~ 5.5V | |
Power (Typ) @ Conditions | 1.127W @ 860SPS | |
Utilized IC / Part | MAX22531 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.51000 | €81.51 |
| Unit Price without VAT: | €81.51000 |
|---|---|
| Unit Price with VAT: | €97.81200 |


