
MAX20735EPL+T | |
|---|---|
DigiKey Part Number | MAX20735EPL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20735EPL+T |
Description | IC REG BUCK ADJ 40A 15FCQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 40A 15-VFQFN, FCQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20735EPL+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 900kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-FCQFN (9x4.15) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €8.53306 | €21,332.65 |
| Unit Price without VAT: | €8.53306 |
|---|---|
| Unit Price with VAT: | €10.23967 |

