
MAX20499AEKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20499AEKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20499AEKIT# |
Description | EVAL BOARD FOR MAX20499 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20499 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 3V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX20499 |
Voltage - Output 0.5V ~ 1.275V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €128.96000 | €128.96 |
| Unit Price without VAT: | €128.96000 |
|---|---|
| Unit Price with VAT: | €154.75200 |

