
MAX20480DATEC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20480DATEC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20480DATEC/VY+ |
Description | 7-CHANNEL AUTOMOTIVE SOC SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 7 Channel 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20480DATEC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 7 | |
Voltage - Threshold | 7 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 28.8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.28000 | €6.28 |
| 10 | €4.84400 | €48.44 |
| 25 | €4.48640 | €112.16 |
| 100 | €4.09290 | €409.29 |
| 250 | €3.90524 | €976.31 |
| 624 | €3.76040 | €2,346.49 |
| 1.248 | €3.67292 | €4,583.80 |
| Unit Price without VAT: | €6.28000 |
|---|---|
| Unit Price with VAT: | €7.53600 |

