
MAX20478BATBG/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20478BATBG/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20478BATBG/VY+T |
Description | MAX20478BATBG/VY+T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount, Wettable Flank |
Number of Voltages Monitored 3 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package 10-TDFN (3x3) |
Output Open Drain or Open Collector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.92928 | €2,323.20 |
| Unit Price without VAT: | €0.92928 |
|---|---|
| Unit Price with VAT: | €1.11514 |

