
MAX20472CATCA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20472CATCA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20472CATCA/V+ |
Description | IC REG BOOST 500MA/1A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive 1 Output 500mA, 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 4V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | €1.51963 | €948.25 |
| Unit Price without VAT: | €1.51963 |
|---|---|
| Unit Price with VAT: | €1.82356 |

