
MAX20432ATIA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20432ATIA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20432ATIA/VY+ |
Description | IC REG BCK BST PRG TRPL 28SWTQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Programmable (Fixed) 0.5V (3.3V, 5V) 3 Output 2.5A, 3A, 5A 28-WFQFN Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6875V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Up, Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 28-SWTQFN (5x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 40V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | €5.80714 | €2,845.50 |
| Unit Price without VAT: | €5.80714 |
|---|---|
| Unit Price with VAT: | €6.96857 |

