
MAX20405AFOF/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20405AFOF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20405AFOF/VY+ |
Description | IC REG BCK PROG/0.8V 5A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 5A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20405AFOF/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 10 | €3.09600 | €30.96 |
| 25 | €2.85160 | €71.29 |
| 100 | €2.58280 | €258.28 |
| 420 | €2.39545 | €1,006.09 |
| 840 | €2.32870 | €1,956.11 |
| 1.260 | €2.29528 | €2,892.05 |
| 2.520 | €2.24625 | €5,660.55 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.88400 |

