
MAX20357AEWX+T | |
|---|---|
DigiKey Part Number | 505-MAX20357AEWX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20357AEWX+T |
Description | PLC AND HIGH-EFFICIENCY CHARGING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Line Communications PMIC 36-WLP (2.66x2.66) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-WFBGA, WLBGA |
Applications Power Line Communications | Supplier Device Package 36-WLP (2.66x2.66) |
Current - Supply 380µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €4.58096 | €9,161.92 |
| Unit Price without VAT: | €4.58096 |
|---|---|
| Unit Price with VAT: | €5.49715 |

