
MAX20095EVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX20095EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20095EVSYS# |
Description | EVAL BOARD FOR MAX20094 MAX20095 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20094, MAX20095 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX20094, MAX20095 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €432.98000 | €432.98 |
| Unit Price without VAT: | €432.98000 |
|---|---|
| Unit Price with VAT: | €519.57600 |

