
MAX20058ATCA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20058ATCA/VY+TTR-ND - Tape & Reel (TR) 175-MAX20058ATCA/VY+TCT-ND - Cut Tape (CT) 175-MAX20058ATCA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20058ATCA/VY+T |
Description | IC REG BUCK ADJ 12TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20058ATCA/VY+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.033MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-TDFN-EP (3x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.23000 | €3.23 |
| 10 | €2.43600 | €24.36 |
| 25 | €2.23720 | €55.93 |
| 100 | €2.01840 | €201.84 |
| 250 | €1.91420 | €478.55 |
| 500 | €1.89850 | €949.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.74502 | €4,362.55 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €3.87600 |


