
MAX20020ATBC/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20020ATBC/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20020ATBC/V+T |
Description | IC REG BUCK 3.3V/1.2V DL 10TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 1.2V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad |
EDA/CAD Models | MAX20020ATBC/V+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3.2MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 10-TDFN-EP (2x3) |
Voltage - Input (Max) 17V | Base Product Number |

