
MAX20012BATJK/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20012BATJK/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20012BATJK/V+T |
Description | TWO-OUTPUT BUCK CONTROLLER FOR A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20012BATJK/V+T Models |
Category | Duty Cycle (Max) 99% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Reset, Slew Control, Soft Start, Sync, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Buck | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Output Phases 2 | Package / Case 32-WFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V | Supplier Device Package 32-TQFN (5x5) |
Frequency - Switching 2.2MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.49462 | €8,736.55 |
| Unit Price without VAT: | €3.49462 |
|---|---|
| Unit Price with VAT: | €4.19354 |

