
MAX197BEWI+ | |
|---|---|
DigiKey Part Number | MAX197BEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX197BEWI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX197BEWI+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.01000 | €56.01 |
| 10 | €46.31300 | €463.13 |
| 25 | €43.89200 | €1,097.30 |
| 100 | €41.23140 | €4,123.14 |
| Unit Price without VAT: | €56.01000 |
|---|---|
| Unit Price with VAT: | €67.21200 |

