MAX197ACAI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: €50.41000
Datasheet
Data Acquisition 12 b 100k Parallel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX197ACAI

DigiKey Part Number
MAX197ACAI-ND
Manufacturer
Manufacturer Product Number
MAX197ACAI
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
Data Acquisition 12 b 100k Parallel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX197ACAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Single Supply
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes