
MAX19777EVSYS# | |
|---|---|
DigiKey Part Number | MAX19777EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX19777EVSYS# |
Description | EVAL MAX19777 12 BIT ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX19777 - 12 Bit 3M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range 0 ~ Vdd |
Packaging Box | Power (Typ) @ Conditions 8.4mW @ 3MSPS |
Part Status Active | Utilized IC / Part MAX19777 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 3M |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €725.19000 | €725.19 |
| Unit Price without VAT: | €725.19000 |
|---|---|
| Unit Price with VAT: | €870.22800 |

