Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1921EUT33+T

DigiKey Part Number
175-MAX1921EUT33+TTR-ND - Tape & Reel (TR)
175-MAX1921EUT33+TCT-ND - Cut Tape (CT)
175-MAX1921EUT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1921EUT33+T
Description
IC REG BUCK 3.3V 400MA SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1921EUT33+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.020
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.39000€4.39
10€3.33900€33.39
25€3.07840€76.96
100€2.79140€279.14
250€2.66568€666.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.43292€6,082.30
Manufacturers Standard Package
Unit Price without VAT:€4.39000
Unit Price with VAT:€5.26800