
MAX188BCPP+ | |
|---|---|
DigiKey Part Number | MAX188BCPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX188BCPP+ |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX188BCPP+ Models |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Resolution (Bits) 12 b | Supplier Device Package 20-PDIP |
Sampling Rate (Per Second) 133k | Base Product Number |

