
MAX1856EUB+T | |
|---|---|
DigiKey Part Number | MAX1856EUB+TTR-ND - Tape & Reel (TR) MAX1856EUB+TCT-ND - Cut Tape (CT) MAX1856EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1856EUB+T |
Description | IC REG CTRLR CBL MOD 1OUT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 1 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1856EUB+T Models |
Category | Voltage - Output -24V, -72V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Controller, Satellite Boxes, xDSL and Cable Modems | Supplier Device Package 10-uMAX/uSOP |
Voltage - Input 3V ~ 28V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.16000 | €6.16 |
| 10 | €4.74800 | €47.48 |
| 25 | €4.39480 | €109.87 |
| 100 | €4.00700 | €400.70 |
| 250 | €3.88804 | €972.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.52244 | €8,806.10 |
| Unit Price without VAT: | €6.16000 |
|---|---|
| Unit Price with VAT: | €7.39200 |

