Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 250mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1734EUK18+TG104

DigiKey Part Number
MAX1734EUK18+TG104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1734EUK18+TG104
Description
IC REG BUCK 1.8V 250MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 250mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable