Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V 3 Output 3A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16993ATJC/V+

DigiKey Part Number
MAX16993ATJC/V+-ND
Manufacturer
Manufacturer Product Number
MAX16993ATJC/V+
Description
IC REG BUCK ADJ 3A TRPL 32TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V 3 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16993ATJC/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.95V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
32-TQFN (5x5)
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
60€9.41067€564.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.41067
Unit Price with VAT:€11.29280