
MAX16993AGJE/VY+ | |
|---|---|
DigiKey Part Number | MAX16993AGJE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16993AGJE/VY+ |
Description | IC REG BUCK ADJ 3A TRPL 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V 3 Output 3A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16993AGJE/VY+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.95V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €10.75867 | €645.52 |
| Unit Price without VAT: | €10.75867 |
|---|---|
| Unit Price with VAT: | €12.91040 |

