
MAX16972AGTEB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16972AGTEB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16972AGTEB/V+ |
Description | 3A AUTO HI-SPEED USB PROTECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16972AGTEB/V+ Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-QSOP |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €2.44756 | €550.70 |
| Unit Price without VAT: | €2.44756 |
|---|---|
| Unit Price with VAT: | €2.93707 |

