
MAX16731EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16731EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16731EVKIT# |
Description | EVAL BOARD FOR MAX16731 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16731 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.7V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX16731 |
Voltage - Output 0.5V ~ 5.8V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €258.42000 | €258.42 |
| 10 | €222.58500 | €2,225.85 |
| 25 | €213.64040 | €5,341.01 |
| Unit Price without VAT: | €258.42000 |
|---|---|
| Unit Price with VAT: | €310.10400 |

