MAX1626ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.489
Unit Price: €4.57000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1626ESA-T

DigiKey Part Number
MAX1626ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1626ESA-T
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1626ESA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1626ESA+TAnalog Devices Inc./Maxim Integrated2.489MAX1626ESA+TCT-ND€4.57000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types