
MAX16147WM75SA+T | |
|---|---|
DigiKey Part Number | MAX16147WM75SA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16147WM75SA+T |
Description | IC SUPERVISOR 1 CHANNEL 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-WLP (0.85x0.85) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16147WM75SA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 450ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case 4-WFBGA, WLBGA |
Number of Voltages Monitored 1 | Supplier Device Package 4-WLP (0.85x0.85) |
Voltage - Threshold 7.5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.17023 | €2,925.58 |
| 5.000 | €1.14661 | €5,733.05 |
| Unit Price without VAT: | €1.17023 |
|---|---|
| Unit Price with VAT: | €1.40428 |

