
MAX16055FAUB+ | |
|---|---|
DigiKey Part Number | 505-MAX16055FAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16055FAUB+ |
Description | IC MPU SUPERVISOR HEX 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16055FAUB+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 6 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.70000 | €7.70 |
| 10 | €5.98400 | €59.84 |
| 50 | €5.29520 | €264.76 |
| 100 | €5.08200 | €508.20 |
| 250 | €4.85676 | €1,214.19 |
| 500 | €4.72106 | €2,360.53 |
| 1.000 | €4.60937 | €4,609.37 |
| Unit Price without VAT: | €7.70000 |
|---|---|
| Unit Price with VAT: | €9.24000 |

