
MAX16055BAUB+T | |
|---|---|
DigiKey Part Number | MAX16055BAUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16055BAUB+T |
Description | IC SUPERVISOR 6 CHANNEL 10UMAX |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16055BAUB+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 6 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |

