
MAX1573ETE+ | |
|---|---|
DigiKey Part Number | MAX1573ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1573ETE+ |
Description | IC LED DRV RGLTR PWM 28MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 28mA 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1573ETE+ Models |
Category | Current - Output / Channel 28mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 1MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-TQFN (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.21000 | €6.21 |
| 10 | €4.79200 | €47.92 |
| 75 | €4.11467 | €308.60 |
| 150 | €3.95727 | €593.59 |
| 300 | €3.82763 | €1,148.29 |
| 525 | €3.73992 | €1,963.46 |
| 1.050 | €3.64879 | €3,831.23 |
| Unit Price without VAT: | €6.21000 |
|---|---|
| Unit Price with VAT: | €7.45200 |

