
MAX15301AA01+TCK | |
|---|---|
DigiKey Part Number | MAX15301AA01+TCK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15301AA01+TCK |
Description | IC REG CTRLR BUCK PMBUS 32TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15301AA01+TCK Models |
Category | Frequency - Switching 300kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Serial Interfaces PMBus |
Function Step-Down | Control Features Current Limit, Enable, Power Good |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 32-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 14V | Base Product Number |


