
MAX15049ETJ+T | |
|---|---|
DigiKey Part Number | MAX15049ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15049ETJ+T |
Description | IC CTRLR PWM STP-DN TRIPL 32TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 32-TQFN (5x5) |
EDA/CAD Models | MAX15049ETJ+T Models |
Category | Current - Supply 6 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFN (5x5) |
Applications Power Supply Controller, Sequencer | Base Product Number |
Voltage - Supply 4.7V ~ 23V |

