Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15012DASA+

DigiKey Part Number
505-MAX15012DASA+-ND
Manufacturer
Manufacturer Product Number
MAX15012DASA+
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15012DASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
2A, 2A
Manufacturer
Analog Devices Inc./Maxim Integrated
Input Type
Inverting, Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
175 V
Part Status
Obsolete
Rise / Fall Time (Typ)
65ns, 65ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-SOIC-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
8V ~ 12.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable